USD

XP3000

XP3000

Digi-Key Part Number
2722-XP3000-ND
Manufacturer
XS POWER BATTERIES
Manufacturer Product Number
XP3000
Supplier
Description
12V, 3,000A, 120 AH, RC: 240
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
12V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 120Ah
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
XS POWER BATTERIES
Series
Package
Box
Part Status
Active
Battery Chemistry
Sealed Lead Acid (SLA, VRLA)
Battery Cell Size
-
Capacity
120Ah
Size / Dimension
13.35"" L x 6.75"" W x 8.50"" H (339.1mm x 171.5mm x 215.9mm)
Termination Style
Bolt, M6
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
-
Voltage - Rated
12V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
HTSUS8507.20.0040
Price and Procurement

100 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 3 days by XS Power Batteries/IOXUS Ultracapacitors
A separate shipping fee may apply.