VEP36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEP36US12

Digi-Key Part Number
1470-2340-ND
Manufacturer
XP Power
Manufacturer Product Number
VEP36US12
Supplier
Description
AC/DC WALL MOUNT ADAPTER 12V 36W
Detailed Description
12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Box
Part Status
Discontinued at Digi-Key
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)
Input Connector
Multi-Blade
Size / Dimension
4.02" L x 1.42" W x 2.09" H (102.0mm x 36.0mm x 53.0mm)
Approval Agency
CB, TUV, UL
Weight
0.573 lb (259.91 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510