VEP36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEP36US09

Digi-Key Part Number
1470-2339-ND
Manufacturer
Manufacturer Product Number
VEP36US09
Description
AC/DC WALL MOUNT ADAPTER 9V 27W
Detailed Description
9V 27 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
3A
Power (Watts)
27 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)
Input Connector
Multi-Blade
Size / Dimension
4.02" L x 1.42" W x 2.09" H (102.0mm x 36.0mm x 53.0mm)
Approval Agency
CB, TUV, UL
Weight
0.573 lb (259.91 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510