RDD Series

RDD08110D15

Digi-Key Part Number
1470-3090-5-ND
Manufacturer
XP Power
Manufacturer Product Number
RDD08110D15
Supplier
Description
DC DC CONVERTER +/-15V 8W
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V - 265mA, 265mA 42V - 176V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
42V
Voltage - Input (Max)
176V
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
265mA, 265mA
Power (Watts)
8 W
Voltage - Isolation
3 kV
Applications
Railway
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Tube
QtyUnit PriceExt Price
1$42.00000$42.00
5$40.74000$203.70
10$39.48000$394.80
25$37.80000$945.00
100$35.28020$3,528.02
Additional Resources
AttributeDescription
Other Names1470-3090-5
Standard Package10