
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | QSB Series 75-350W Datasheet |
Video File | XP Power QSB Series | Digi-Key Daily |
Environmental Information | |
Featured Product | 150 W QSB Series DC-DC Converters |
HTML Datasheet | QSB Series 75-350W Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $168.15000 | $168.15 |
5 | $163.10600 | $815.53 |
10 | $158.06200 | $1,580.62 |
25 | $153.00600 | $3,825.15 |
Attribute | Description |
---|---|
Other Names | QSB15024S15-ND 1470-4138 |
Standard Package | 1 |