PCM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM50UT03

Digi-Key Part Number
PCM50UT03-ND
Manufacturer
Manufacturer Product Number
PCM50UT03
Description
AC/DC DSKTP ADPT 5V/12V/-5V 53W
Detailed Description
5V, 12V, -5V 53 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Bulk
Product Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 12V, -5V
Current - Output (Max)
5A, 2A, 800mA
Power (Watts)
53 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
75%
Operating Temperature
0°C ~ 70°C
Output Connector
DIN, 5 Pin
Cord Length
48" (1.22m)
Input Connector
IEC 320-C14
Size / Dimension
5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm)
Approval Agency
CCC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510