
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | XP Power | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 2 ~ 56V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 17 W | |
Dimming | PWM | |
Features | Remote On/Off, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm) | |
Approval Agency | EN | |
Mounting Type | Chassis Mount | |
Weight | 0.049 lb (22.23 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LDU56 Series Datasheet |
Environmental Information | |
Design Resources | Lighting Product Selector |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | LDU56 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.50000 | $12.50 |
Attribute | Description |
---|---|
Other Names | 1470-2174 |
Standard Package | 10 |