LDU4860S350-WD

DigiKey Part Number
1470-2167-ND
Manufacturer
Manufacturer Product Number
LDU4860S350-WD
Description
LED DRIVER CC BUCK 2-57V 350MA
Customer Reference
Detailed Description
350mA 2 ~ 57V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
60V
Voltage - Output
2 ~ 57V
Current - Output (Max)
350mA
Power (Watts)
20 W
Dimming
Analog, PWM
Features
Remote On/Off, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 85°C
Efficiency
97%
Termination Style
Wire Leads
Size / Dimension
1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
Approval Agency
EN
Mounting Type
Chassis Mount
Weight
0.04 lb (18.14 g)
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$19.00000$19.00