Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 2 ~ 57V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 14 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm) | |
Approval Agency | EN | |
Mounting Type | Chassis Mount | |
Weight | 0.04 lb (18.14 g) | |
Base Product Number |