DC-DC CONV 1x1

JWK1048D05

Digi-Key Part Number
1470-3470-ND
Manufacturer
XP Power
Manufacturer Product Number
JWK1048D05
Supplier
Description
DC DC CONVERTER +/-5V 10W
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Isolated Module DC DC Converter Output 5V -5V - 1A, 1A 18V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
5V
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
1A, 1A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Tube
QtyUnit PriceExt Price
1$33.28000$33.28