IHA01 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHA0105D03

Digi-Key Part Number
1470-3778-ND
Manufacturer
Manufacturer Product Number
IHA0105D03
Description
DC DC CONVERTER +/-3.3V 1W
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 151mA, 151mA 4.5V - 5.5V Input
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-3.3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
151mA, 151mA
Power (Watts)
1 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
73%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
In-Stock: 40
All prices are in USD
Tube
QtyUnit PriceExt Price
1$7.80000$7.80
5$7.56600$37.83
10$7.33200$73.32
25$7.02000$175.50
100$6.54200$654.20
Additional Resources
AttributeDescription
Other Names1470-3778
Standard Package20