
Type | Description | Select |
---|---|---|
Category | ||
Mfr | XP Power | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Wire Harness | |
For Use With/Related Products | ECM Series Power Supplies | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECM Series, 40-100 W - Short Datasheet |
Environmental Information | |
HTML Datasheet | ECM Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
5 | $10.27200 | $51.36 |
10 | $9.95500 | $99.55 |
25 | $9.53120 | $238.28 |
100 | $8.89560 | $889.56 |
Attribute | Description |
---|---|
Other Names | ECM100SLOOM ECM100S LOOM-ND |
Standard Package | 1 |