XP-EMCO-AH-Series

AH60N-5

Digi-Key Part Number
1470-3237-ND
Manufacturer
XP Power
Manufacturer Product Number
AH60N-5
Supplier
Description
DC DC CONVERTER -6000V 1.5W
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output -6000V - - - 250µA 0.7V - 5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output 1
-6000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250µA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 75°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.33" L x 0.45" W x 0.25" H (33.8mm x 11.4mm x 6.4mm)
Approval Agency
CE, cURus
Standard Number
62368-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Box
QtyUnit PriceExt Price
1$289.80000$289.80
5$285.45400$1,427.27
10$281.10700$2,811.07
25$272.41280$6,810.32