ISE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISE0505A-TR

Digi-Key Part Number
1470-2945-2-ND - Tape & Reel (TR)
1470-2945-1-ND - Cut Tape (CT)
1470-2945-6-ND - Digi-Reel®
Manufacturer
XP Power
Manufacturer Product Number
ISE0505A-TR
Supplier
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - 200mA 4.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Control Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.61200$1,806.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.29000$4.29
5$4.16400$20.82
10$4.03500$40.35
25$3.86320$96.58
100$3.61200$361.20
Digi-Reel®
QtyUnit PriceExt Price
1$4.29000$4.29
5$4.16400$20.82
10$4.03500$40.35
25$3.86320$96.58
100$3.61200$361.20
Additional Resources
AttributeDescription
Other Names
1470-2945-6
1470-2945-2
1470-2945-1
Standard Package500