
XVF3000-TQ128-CA | ||
---|---|---|
Digi-Key Part Number | 880-XVF3000-TQ128-CA-ND | |
Manufacturer | ||
Manufacturer Product Number | XVF3000-TQ128-CA | |
Description | IC MCU FLASH MEM 65NM 128TQFP | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | XMOS | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Audio Processor | |
Interface | I²C, I²S, USB | |
Clock Rate | 16kHz, 48kHz | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 880-XVF3000-TQ128-CA |
Standard Package | 90 |