XUF224-1024-FB374-I40A

DigiKey Part Number
880-XUF224-1024-FB374-I40A-ND
Manufacturer
Manufacturer Product Number
XUF224-1024-FB374-I40A
Description
IC MCU 32BIT 2MB FLASH 374FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XCore XUF Microcontroller IC 32-Bit 24-Core 2000MIPs 2MB (2M x 8) FLASH 374-FBGA (18x18)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
XCore
Core Size
32-Bit 24-Core
Speed
2000MIPs
Connectivity
USB
Peripherals
-
Number of I/O
176
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
0.95V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
374-FBGA (18x18)
Package / Case
374-LFBGA
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
84$28.38583$2,384.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.