236-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
236-FBGA
236-FBGA

XUF210-256-FB236-C20

Digi-Key Part Number
XUF210-256-FB236-C20-ND
Manufacturer
XMOS
Manufacturer Product Number
XUF210-256-FB236-C20
Supplier
Description
IC MCU 32BIT 2MB FLASH 236FBGA
Detailed Description
XCore series Microcontroller IC 32-Bit 10-Core 2000MIPS 2MB (2M x 8) FLASH 236-FBGA (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XMOS
Series
Package
Tray
Part Status
Not For New Designs
Core Processor
XCore
Core Size
32-Bit 10-Core
Speed
2000MIPS
Connectivity
USB
Peripherals
-
Number of I/O
104
Program Memory Size
2MB (2M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
0.95V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
236-LFBGA
Supplier Device Package
236-FBGA (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
168$14.15250$2,377.62
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package168