


Type | Description | Select |
---|---|---|
Category | ||
Mfr | XMOS | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | XUF216 | |
Primary Attributes | USB Powered | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB, I²C Interface | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Digital Signal Processing for Smart Microphones |
Environmental Information | |
Featured Product | xCORE Array Microphone Evaluation |
PCN Obsolescence/ EOL | XK-USB-MIC 03/Feb/2022 |
PCN Design/Specification | XK-USB-MIC-UF216 15/Jun/2018 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8471.50.0150 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 880-1120 XK-USB-MIC-UF216-ND |
Standard Package | 1 |