
Type | Description | Select |
---|---|---|
Category | ||
Mfr | XMOS | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | XCore | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Obsolescence/ EOL | XK-SK-A16-ST 15/Jan/2018 |
PCN Design/Specification | XTAG3 Transition 31/Jul/2014 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 880-1071 |
Standard Package | 1 |