USD

cms-photo-not-available
XCVU47P-L2FSVH2892E
Digi-Key Part Number
122-XCVU47P-L2FSVH2892E-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XCVU47P-L2FSVH2892E
Supplier
Description
IC FPGA VIRTEX UP 2892SBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Part Status
Active
Voltage - Supply
0.698V ~ 0.742V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
2892-BBGA, FCBGA
Supplier Device Package
2892-FCBGA (55x55)
Number of LABs/CLBs
162960
Number of Logic Elements/Cells
2851800
Total RAM Bits
74344038
Number of I/O
624
Available To Order

Price BreakUnit PriceExtended Price
1$94,569.78000$94,569.78
Additional Resources
AttributeDescription
Standard Package1