USD

cms-photo-not-available
XCVU45P-2FSVH2104E
Digi-Key Part Number
122-XCVU45P-2FSVH2104E-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XCVU45P-2FSVH2104E
Supplier
Description
IC FPGA VIRTEX UP 2104BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Part Status
Active
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
2104-BBGA, FCBGA
Supplier Device Package
2104-FCBGA (47.5x47.5)
Number of LABs/CLBs
108960
Number of Logic Elements/Cells
1906800
Total RAM Bits
49597645
Number of I/O
416
Available To Order

Additional Resources
AttributeDescription
Standard Package1