XCVU13P-L2FLGA2577E

DigiKey Part Number
XCVU13P-L2FLGA2577E-ND
Manufacturer
Manufacturer Product Number
XCVU13P-L2FLGA2577E
Description
IC FPGA 448 I/O 2577FCBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 448 514867200 3780000 2577-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
216000
Number of Logic Elements/Cells
3780000
Total RAM Bits
514867200
Number of I/O
448
Voltage - Supply
0.698V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 110°C (TJ)
Package / Case
Supplier Device Package
2577-FCBGA (52.5x52.5)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$95,927.50000$95,927.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.