PK053-256
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95288XL-7FGG256C

Digi-Key Part Number
XC95288XL-7FGG256C-ND
Manufacturer
Manufacturer Product Number
XC95288XL-7FGG256C
Description
IC CPLD 288MC 7.5NS 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AMD Xilinx
Series
Package
Tray
Product Status
Active
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
16
Number of Macrocells
288
Number of Gates
6400
Number of I/O
192
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
90$75.81000$6,822.90
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package90