USD

144-TQFP

XC3S50AN-5TQG144C

Digi-Key Part Number
122-1590-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC3S50AN-5TQG144C
Supplier
Description
IC FPGA 108 I/O 144TQFP
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 108 55296 1584 144-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Number of LABs/CLBs
176
Number of Logic Elements/Cells
1584
Total RAM Bits
55296
Number of I/O
108
Number of Gates
50000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
1$16.24000$16.24
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.