USD

PK053-256

XC3S400AN-4FTG256I

Digi-Key Part Number
122-2019-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC3S400AN-4FTG256I
Supplier
Description
IC FPGA 195 I/O 256FTBGA
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 195 368640 8064 256-LBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
256-LBGA
Supplier Device Package
256-FTBGA (17x17)
Number of LABs/CLBs
896
Number of Logic Elements/Cells
8064
Total RAM Bits
368640
Number of I/O
195
Number of Gates
400000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
1$31.50000$31.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.