PK053-256
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S200AN-5FT256C

Digi-Key Part Number
XC3S200AN-5FT256C-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC3S200AN-5FT256C
Supplier
Description
IC FPGA 195 I/O 256FTBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 195 294912 4032 256-LBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
448
Number of Logic Elements/Cells
4032
Total RAM Bits
294912
Number of I/O
195
Number of Gates
200000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
256-LBGA
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
90$34.58000$3,112.20
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package90
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AFS250-FGG256IWaldom Electronics142266-AFS250-FGG256I-ND$158.14000Similar
AFS1500-2FG256IWaldom Electronics22266-AFS1500-2FG256I-ND$895.82000Similar