PK071-320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S200A-4FG320I

Digi-Key Part Number
XC3S200A-4FG320I-ND
Manufacturer
Xilinx Inc.
Manufacturer Product Number
XC3S200A-4FG320I
Supplier
Description
IC FPGA 248 I/O 320FBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 248 294912 4032 320-BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xilinx Inc.
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
448
Number of Logic Elements/Cells
4032
Total RAM Bits
294912
Number of I/O
248
Number of Gates
200000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
320-BGA
Supplier Device Package
320-FBGA (19x19)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
84$33.04000$2,775.36
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.