
CK-U1-ZCU1275-G | |
|---|---|
DigiKey Part Number | CK-U1-ZCU1275-G-ND |
Manufacturer | |
Manufacturer Product Number | CK-U1-ZCU1275-G |
Description | BOARD ZUP RFSOC ZCU1275 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zynq UltraScale+ RFSoC ZCU1275 XCZU29DR Zynq® UltraScale+™ FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Zynq UltraScale+ RFSoC ZCU1275 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XCZU29DR | |
Interconnect System | FMC | |
Suggested Programming Environment | Vivado | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28,608.00000 | $28,608.00 |

