XETAEC-22NPLNA-IO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XETAEC-22NPDNA-IO

Digi-Key Part Number
2433-XETAEC-22NPDNA-IO-ND
Manufacturer
Manufacturer Product Number
XETAEC-22NPDNA-IO
Description
INDUSTRIAL EDGE COMPUTER WITH IO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XetaWave
Series
Package
Box
Product Status
Active
Core Processor
ARM® Cortex®-A8
Speed
1.0GHz
Number of Cores
-
Power (Watts)
1.5W (Typical)
Cooling Type
-
Size / Dimension
5.500" x 3.300" (139.70mm x 83.82mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
1GB/-
Storage Interface
microSD
Video Outputs
-
Ethernet
10/100Mbps RJ45 (2)
USB
micro USB 2.0 OTG (2)
RS-232 (422, 485)
2
Digital I/O Lines
8
Analog Input:Output
8:4
Watchdog Timer
-
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5A002A1
HTSUS8471.50.0150
All prices are in USD
Box
QtyUnit PriceExt Price
1$630.00000$630.00