



4000044 | ||
---|---|---|
Digi-Key Part Number | 3878-4000044-ND | |
Manufacturer | HAPTICORE | |
Manufacturer Product Number | 4000044 | |
Description | Eval Kit HAPTICORE 34-P001X1 | |
Detailed Description | 34-P001X1 Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | HAPTICORE | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Embedded | Yes, MCU | |
Utilized IC / Part | 34-P001X1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 8471.60.1050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,150.00000 | $1,150.00 |
Attribute | Description |
---|---|
Other Names | 3878-4000044 |
Standard Package | 1 |