860021381022 | |
---|---|
DigiKey Part Number | 732-8900-1-ND - Cut Tape (CT) 732-8900-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860021381022 |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860021381022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 841.8 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.45000 | $6.45 |
50 | $5.50620 | $275.31 |
100 | $4.79610 | $479.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $4.79610 | $959.22 |
400 | $4.26333 | $1,705.33 |
600 | $3.73050 | $2,238.30 |
1,000 | $3.55321 | $3,553.21 |