USD

WCAP-ATG5

860020272001

Digi-Key Part Number
732-8903-1-ND - Cut Tape (CT)
732-8903-3-ND - Tape & Box (TB)
Manufacturer
Würth Elektronik
Manufacturer Product Number
860020272001
Supplier
Description
CAP ALUM 22UF 20% 10V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
22 µF
Voltage - Rated
10 V
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
68.85 mA @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
50$0.08300$4.15
100$0.07300$7.30
250$0.06500$16.25
500$0.05600$28.00
1,000$0.05400$54.00
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.05400$108.00
Additional Resources
AttributeDescription
Other Names732-8903-3
Standard Package2,000
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
860240572002Würth Elektronik494732-9317-1-ND$0.15000Upgrade
860240472001Würth Elektronik1,683732-9277-1-ND$0.13000Upgrade
860160472003Würth Elektronik2,030732-9503-1-ND$0.14000Upgrade
860020372002Würth Elektronik186732-8789-1-ND$0.10000Upgrade
860160672011Würth Elektronik1,978732-9589-1-ND$0.14000Similar