- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
74651195R | ||
---|---|---|
Digi-Key Part Number | 732-10908-2-ND - Tape & Reel (TR) 732-10908-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 74651195R | |
Description | TERM REDCUBE 9PIN PCB | |
Manufacturer Standard Lead Time | 50 Weeks | |
Detailed Description | 9 Pin Shank Terminal Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Würth Elektronik | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | - | |
Termination | Solder | |
Current Rating (Amps) | 85 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Resource Type | Link |
---|---|
Datasheets | 74651195R Drawing |
Video File | WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level |
Environmental Information | RoHS Cert |
Featured Product | REDCUBE Terminals |
Mfg CAD Models | |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Series Location 28/Jan/2022 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 74651195R Drawing |
EDA / CAD Models | 74651195R by Ultra Librarian |
3D Drawings | 74651195R.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $2.30300 | $690.90 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.44000 | $3.44 |
10 | $3.18800 | $31.88 |
50 | $2.89900 | $144.95 |
100 | $2.64400 | $264.40 |
Attribute | Description |
---|---|
Other Names | 732-10908-1 732-10908-6-ND 732-10908-6INACTIVE 732-10908-2 732-10908-6 |
Standard Package | 300 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information