


744062102 | |
---|---|
DigiKey Part Number | 732-3676-2-ND - Tape & Reel (TR) 732-3676-1-ND - Cut Tape (CT) 732-3676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744062102 |
Description | FIXED IND 1MH 160MA 5 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 160 mA 5Ohm Max 2727 (6868 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744062102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $1.46100 | $14.61 |
50 | $1.38880 | $69.44 |
100 | $1.27890 | $127.89 |
250 | $1.20600 | $301.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.13220 | $566.10 |