T60404N4646X662

DigiKey Part Number
5009-T60404N4646X662-ND
Manufacturer
Manufacturer Product Number
T60404N4646X662
Description
Closed Loop Current Sensor DC
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Closed Loop Unidirectional 10-DIP Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 200kHz
Linearity
±0.1%
Accuracy
±0.7%
Voltage - Supply
4.75V ~ 5.25V
Response Time
300ns
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 85°C
Polarization
Unidirectional
Mounting Type
Package / Case
10-DIP Module
Supplier Device Package
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.76000$15.76
10$15.44500$154.45
20$15.12950$302.59