
W601-WM1WM1-12INCH | |
|---|---|
DigiKey Part Number | 3546-W601-WM1WM1-12INCH-ND |
Manufacturer | |
Manufacturer Product Number | W601-WM1WM1-12INCH |
Description | COAX CBL 1.0MM TO 1.0MM 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0mm to 1.0mm 1.81mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.0mm to 1.0mm | |
1st Connector | 1.0mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 1.0mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 110 GHz | |
Color | Violet | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,217.30000 | $1,217.30 |
| 10 | $1,156.40000 | $11,564.00 |
| 25 | $1,095.60000 | $27,390.00 |
| 50 | $1,034.70000 | $51,735.00 |

