SYS-4274032-4I-1-1 | |
---|---|
DigiKey Part Number | 3246-SYS-4274032-4I-1-1-ND |
Manufacturer | |
Manufacturer Product Number | SYS-4274032-4I-1-1 |
Description | SBC 1.8GHZ 4 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 4 Core 4GB/0GB RAM Atom X5-E3940 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WINSYSTEMS, INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Atom X5-E3940 | |
Speed | 1.8GHz | |
Number of Cores | 4 | |
Power (Watts) | 95W | |
Cooling Type | - | |
Size / Dimension | 6.500" x 4.500" (165.10mm x 114.30mm) | |
Form Factor | M.2 E-Key 2230 | |
Expansion Site/Bus | M.2, Mini-PCIe, mSATA | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC, mSATA, SATA | |
Video Outputs | DisplayPort, LVDS | |
Ethernet | GbE (2) | |
USB | USB 2.0 (4), USB 3.0 (2) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |