PPC12-4275064-8I-1-1 | |
---|---|
DigiKey Part Number | 3246-PPC12-4275064-8I-1-1-ND |
Manufacturer | |
Manufacturer Product Number | PPC12-4275064-8I-1-1 |
Description | IP65 PPC E3950 8GI RAM 64G EMMC |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WINSYSTEMS, INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 12.1" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Voltage - Supply | 10 ~ 50VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,040.00000 | $3,040.00 |