WF80GSYAUMNG0 | |
---|---|
DigiKey Part Number | 4863-WF80GSYAUMNG0-ND |
Manufacturer | |
Manufacturer Product Number | WF80GSYAUMNG0 |
Description | GRAPHIC DISPLAY TFT RGB 8" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C 8" (203.20mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 8" (203.20mm) | |
Viewing Area | 108.44mm W x 173.02mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 (WXGA1) | |
Interface | I2C | |
Controller Type | ILI2130 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | 0.05mm W x 0.14mm H | |
Dot Pitch | 0.14mm W x 0.14mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.97000 | $92.97 |