300566EZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300566EZ

Digi-Key Part Number
991-1128-ND
Manufacturer
Manufacturer Product Number
300566EZ
Description
CONN MOD PLUG 6P6C
Detailed Description
Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Cat5 IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Winchester Interconnect
Series
Package
Bulk
Product Status
Active
Connector Type
Plug
Cable Type
-
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Features
-
Shielding
-
Ratings
Cat5
Ingress Protection
-
Termination
IDC
Length
-
Color
-
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
300566EZ-ND
991-1128
Standard Package50