
1313A204-405 | ||
---|---|---|
Digi-Key Part Number | 1313A204-405-ND | |
Manufacturer | ||
Manufacturer Product Number | 1313A204-405 | |
Description | CONN MMCX PLUG R/A 50OHM SOLDER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | MMCX Connector Plug, Male Pin 50Ohm Free Hanging (In-Line), Right Angle Solder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Winchester Interconnect | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50Ohm | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.085", .086" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1300 Series MMCX Datasheet |
HTML Datasheet | 1300 Series MMCX Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $8.76680 | $2,191.70 |
Attribute | Description |
---|---|
Standard Package | 250 |