83809293 | |
---|---|
DigiKey Part Number | 4046-83809293-ND |
Manufacturer | |
Manufacturer Product Number | 83809293 |
Description | F4801 SINGLE POINT LOAD CELL 25 |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 3kgf ~ 250kgf (6.61lbs ~ 551lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIKA Sensor Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Operating Force | 3kgf ~ 250kgf (6.61lbs ~ 551lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Compensated Temperature | - | |
Voltage - Supply | 10V ~ 15V | |
Actuator Type | - | |
Actuator Style/Size | - | |
Includes | Resistor | |
Operating Temperature | -20°C ~ 60°C |