
83805557 | ||
---|---|---|
Digi-Key Part Number | 4046-83805557-ND | |
Manufacturer | ||
Manufacturer Product Number | 83805557 | |
Description | F4802 SINGLE POINT LOAD CELL 5 | |
Detailed Description | Load Cell Force Sensor 0.3gf ~ 10kgf (0.001lbs ~ 22lbs) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | WIKA Sensor Technology | |
Series | - | |
Package | Box | |
Product Status | Active | |
Operating Force | 0.3gf ~ 10kgf (0.001lbs ~ 22lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Compensated Temperature | - | |
Voltage - Supply | 10V ~ 15V | |
Actuator Type | - | |
Actuator Style/Size | - | |
Includes | Resistor | |
Operating Temperature | -20°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | F4802 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 4046-83805557 |
Standard Package | 1 |