USD

TORX DRIVE BIT SOCKET

77113

Digi-Key Part Number
77113W-ND
Manufacturer
Wiha
Manufacturer Product Number
77113
Supplier
Description
SOCKET TORX T27 6.00"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Socket Torx® Replaceable Bit T27 6.00" (152.4mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Torx®
Size
T27
Drive Size
3/8
Length
6.00"" (152.4mm)
Features
Replaceable Bit
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
Price and Procurement

29 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names77113W
Standard Package1