USD

TORX BALL END POWER BIT
74532
Digi-Key Part Number
431-2059-ND
Manufacturer
Wiha
Manufacturer Product Number
74532
Supplier
Description
TORX BALL END POWER BIT T20 X 50
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
T20 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Part Status
Active
Tool Type
Bit, Power
Tip - Type
Torx®
Tip - Size
T20
Drive Size
1/4
Length - Overall
2.00"" (50.8mm)
Features
Ball End, Impact Resistant
Weight
0.18 lb (81.65 g)
Quantity
10
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Price and Procurement

25 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
431-2059
74532-ND
Standard Package1