USD

TORXPLUS SECURITY INSERT BIT
71634
Digi-Key Part Number
71634-ND
Manufacturer
Wiha
Manufacturer Product Number
71634
Supplier
Description
TORXPLUS INSERT BIT IP6 X 25MM 2
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
IP6 TorxPlus® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Part Status
Active
Tool Type
Bit, Insert
Tip - Type
TorxPlus®
Tip - Size
IP6
Drive Size
1/4
Length - Overall
1.00"" (25.4mm)
Features
Anti-Cam Out, Impact Resistant
Weight
0.03 lb (13.61 g)
Quantity
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Price and Procurement

103 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package1