USD

TORX INSERT BIT
71524
Digi-Key Part Number
71524W-ND
Manufacturer
Wiha
Manufacturer Product Number
71524
Supplier
Description
TORX INSRT BIT T4X25MM 1=10PK
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
T4 Torx® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Part Status
Active
Tool Type
Bit, Insert
Tip - Type
Torx®
Tip - Size
T4
Drive Size
1/4
Length - Overall
1.00"" (25.4mm)
Features
Anti-Cam Out, Impact Resistant
Weight
0.12 lb (54.43 g)
Quantity
10
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Price and Procurement

16 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names71524W
Standard Package1