
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Wiha | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 1/16" | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | - | |
Quantity | 2 | |
Weight | 0.03 lb (13.61 g) |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.70000 | $1.70 |
Attribute | Description |
---|---|
Standard Package | 3 |