




44525 | ||
---|---|---|
Digi-Key Part Number | 431-1026-ND | |
Manufacturer | ||
Manufacturer Product Number | 44525 | |
Description | TWEEZER POINT EXTRA FINE 4.72" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 7ABB 4.72" (120.0mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | ESD Safe Tweezers |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
HTML Datasheet | ESD Safe Tweezers |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.2000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $39.79000 | $39.79 |
Attribute | Description |
---|---|
Other Names | 431-1026 7ABH SA |
Standard Package | 3 |