USD

Obsolete item.
27890

27890

Digi-Key Part Number
431-1001-ND
Manufacturer
Wiha
Manufacturer Product Number
27890
Supplier
Description
SCREWDRIVER SET TORX 7PC
Detailed Description
Torx® Screwdriver Set 7 Pieces
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wiha
Series
-
Package
Bulk
Part Status
Obsolete
Type
Screwdriver Set
Tip - Type
Torx®
Includes
-
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Weight
0.31 lb (140.61 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8205.40.0000
California Prop 65
Warning Information
In Stock: 6

6 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names431-1001
Standard Package1
Kit Contents
Part No.Description
27835SCREWDRIVER TORX T10 5.71"
27811SCREWDRIVER TORX T6 4.7"
27823SCREWDRIVER TORX T8 4.7"
27805SCREWDRIVER TORX T5 4.7"
27817SCREWDRIVER TORX T7 4.7"